Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size L
- RS Stock No.:
- 266-4352
- Distrelec Article No.:
- 300-17-018
- Mfr. Part No.:
- 54423
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4352
- Distrelec Article No.:
- 300-17-018
- Mfr. Part No.:
- 54423
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 150μm | |
| Colour | Blue | |
| Powdered | Yes | |
| Number of Gloves | 1000 | |
| Series | G10 2PRO | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | Not rated | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 150μm | ||
Colour Blue | ||
Powdered Yes | ||
Number of Gloves 1000 | ||
Series G10 2PRO | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals Not rated | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kimberly Clark G10 2PRO Series Disposable Gloves, 0.15mm Thickness, Blue - 54423
This disposable gloves product provides single-use hand protection suitable for tasks requiring short-duration barrier defence. Designed for routine handling and general-purpose operations, it offers a thin protective layer in a powder-assisted form and is supplied in large quantities for continuous use in environments where non-food-safe, nitrile material is acceptable.
Features and Benefits:
• 0.15mm thickness gives enhanced tactility and dexterity
• Powdered interior assists rapid donning and removal
• Nitrile composition offers chemical-resistant performance
• Blue colouring aids visual inspection and contamination control
• AQL1.5 quality level indicates controlled defect sampling
• Pack quantity 1000 supports high-volume usage
• Powdered interior assists rapid donning and removal
• Nitrile composition offers chemical-resistant performance
• Blue colouring aids visual inspection and contamination control
• AQL1.5 quality level indicates controlled defect sampling
• Pack quantity 1000 supports high-volume usage
Applications
• Suitable for light industrial maintenance and assembly tasks
• Ideal for laboratory sample handling and preparation work
• Used for automotive component inspection and non-food processing
• Can be used for janitorial and cleaning operations requiring disposables
• Appropriate for clinical environments where non-sterile gloves are acceptable
• Ideal for laboratory sample handling and preparation work
• Used for automotive component inspection and non-food processing
• Can be used for janitorial and cleaning operations requiring disposables
• Appropriate for clinical environments where non-sterile gloves are acceptable
Are these gloves safe for handling food?
They are not certified for food contact and should not be used where food-safety compliance is required.
How does the powdered finish affect glove performance?
Powder reduces friction during donning, decreasing time to equip and minimising glove tear from repeated fitting.
What does the AQL1.5 rating signify for quality control?
AQL1.5 indicates inspection sampling criteria setting maximum allowable defective items for critical defects during production acceptance.
Can these gloves be used for electrostatic-sensitive tasks?
The gloves have no anti-static properties and are unsuitable for work requiring electrostatic discharge protection.
Related links
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size XS
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size M
- Kimberly Clark G10 2PRO Blue Powdered Nitrile Disposable Gloves 150 μm, Size S
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size M
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size XL
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size L
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 100 μm, Size S
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 80 μm, Size M
