uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
- RS Stock No.:
- 269-5477
- Mfr. Part No.:
- 60596-L
- Manufacturer:
- uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-5477
- Mfr. Part No.:
- 60596-L
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | L | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | Class ISO 4, EN ISO 374-1, EN ISO 374-5 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Range | Uvex U Fit | |
| Food Safe | No | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size L | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Chemical Resistant | ||
European Safety Standard Class ISO 4, EN ISO 374-1, EN ISO 374-5 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Range Uvex U Fit | ||
Food Safe No | ||
Anti-Static No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Uvex u fit disposable safety glove provides good protection against dirt and oil. This disposable safety glove is perfect for light precision assembly work. The Uvex u fit disposable safety glove excels thanks to its impressive mechanical resistance.
Extremely flexible
Robust construction
Very good tactile feel
Fully nitrile rubber coated
Robust construction
Very good tactile feel
Fully nitrile rubber coated
Related links
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size XL
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
