uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size M
- RS Stock No.:
- 280-5524
- Mfr. Part No.:
- 6096208
- Manufacturer:
- uvex
Subtotal (1 box of 50 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.30 | €0.426 |
*price indicative
- RS Stock No.:
- 280-5524
- Mfr. Part No.:
- 6096208
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 200μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | u-fit strong N2000 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 420:2003+A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Length | 280mm | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 200μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 1 | ||
Series u-fit strong N2000 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 420:2003+A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Length 280mm | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
UVEX u-fit strong N2000 Series Disposable Gloves, 0.2mm Thickness, 28cm Length - 6096208
This disposable glove provides single-use hand protection for environments requiring chemical resistance and measured quality control. It is MADE from nitrile and supplied in medium size for tasks where thin tactile sensitivity is needed. The product is powder-free and coloured blue to assist Visual identification in operational settings.
Features and Benefits:
• 0.2mm thickness delivers tactile sensitivity for precision tasks
• Nitrile material resists a range of chemicals for splash protection
• AQL1 quality level supports consistent sampling acceptance criteria
• 28cm length offers extended forearm coverage during procedures
• Powder-free finish reduces contamination risk for contact tasks
• Nitrile material resists a range of chemicals for splash protection
• AQL1 quality level supports consistent sampling acceptance criteria
• 28cm length offers extended forearm coverage during procedures
• Powder-free finish reduces contamination risk for contact tasks
Applications
• Suitable for handling chemical solutions and cleaning agents
• Ideal for laboratory procedures requiring fine dexterity
• Used for maintenance work with potential chemical splashes
• Can be used in inspection tasks needing visible glove contrast
• Suitable for controlled environments where powder-free gloves are required
• Ideal for laboratory procedures requiring fine dexterity
• Used for maintenance work with potential chemical splashes
• Can be used in inspection tasks needing visible glove contrast
• Suitable for controlled environments where powder-free gloves are required
Are these gloves approved for chemical and biological protection?
They meet EN ISO 374-1:2016 for chemical protection and EN ISO 374-5 for viral protection.
What standards confirm ergonomic and safety design?
They comply with EN 420:2003+A1:2009, which covers general glove requirements and sizing.
Is the product suitable for anti-static or food-contact use?
The gloves are not anti-static and are not intended for food contact.
How many gloves are supplied per item?
The product is provided as a single glove per supplied unit.
Related links
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size XL
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- uvex Blue Nitrile Disposable Gloves
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L
