Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe, Size XS
- RS Stock No.:
- 275-5736
- Mfr. Part No.:
- HAK510
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5736
- Mfr. Part No.:
- HAK510
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Light Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Haika NX510 | |
| Food Safe | Yes | |
| Standards/Approvals | MDR (EU) 2017/745 Class I, EN ISO 374-1: 2016/Type B KPT, EN455, EN ISO 374-5: 2016 VIRUS, PPE (EU) 2016/425 CAT III | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Light Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Haika NX510 | ||
Food Safe Yes | ||
Standards/Approvals MDR (EU) 2017/745 Class I, EN ISO 374-1: 2016/Type B KPT, EN455, EN ISO 374-5: 2016 VIRUS, PPE (EU) 2016/425 CAT III | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec Haika NX510 Nitrile Disposable Gloves, Size XS
The Skytec Glove is a nitrile examination gloves that offer healthcare professionals high performance barrier protection as well as supreme comfort and touch sensitivity. It has durable beaded cuff design enables the glove to be donned and removed efficiently and securely. This gloves offers lightweight and elastic nature of the nitrile which delivers an excellent sense of touch and a comfortable wearing experience even when worn for long periods.
Product Features
Industry
Applications
Related links
- Skytec Haika NX510 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 2XL
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XS
- Skytec Haika NX510 Light Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size L
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves Food Safe 70 μm, Size S
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size XS
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size XS
