Delta Plus VENITACTYL Beige Powdered Polyvinyl Chloride Disposable Gloves Food Safe

Subtotal (1 box of 100 units)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€8.69€0.087

*price indicative

RS Stock No.:
277-9717
Mfr. Part No.:
V1371**07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Disposable Gloves

Material

Polyvinyl Chloride

Colour

Beige

Powdered

Yes

Number of Gloves

100

Series

VENITACTYL

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Delta Plus VINYL Disposable Glove is a chemical glove, ideal for the food industry. It has applications in areas like Agriculture, Manufacturing or Transformation, Accommodation and Food services, Temporary work and Forestry.

Easy to use

Lightweight for optimal dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy