uvex u-fit strong N2000 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size XL
- RS Stock No.:
- 280-5527
- Mfr. Part No.:
- 6096210
- Manufacturer:
- uvex
Subtotal (1 box of 50 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 19 November 2026
- Plus 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.30 | €0.426 |
*price indicative
- RS Stock No.:
- 280-5527
- Mfr. Part No.:
- 6096210
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 200μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | u-fit strong N2000 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 420:2003+A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Length | 280mm | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 200μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 1 | ||
Series u-fit strong N2000 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 420:2003+A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Length 280mm | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
UVEX u-fit strong N2000 Series Disposable Gloves, XL Size, 0.2mm Thickness - 6096210
This disposable glove delivers chemical-resistant hand protection for industrial handling and laboratory tasks. Constructed from nitrile, it is intended for applications requiring tactile sensitivity while managing hazardous substances and biological risks. The design excludes powder and is coloured blue to aid Visual identification in work environments.
Features and Benefits:
• 0.2mm thickness provides tactile feedback and dexterity
• Nitrile composition resists a wide range of chemicals
• EN ISO 374-5 certified for viral protection performance
• AQL1 acceptance level minimises manufacturing defects
• 28cm length enhances forearm coverage during tasks
• Nitrile composition resists a wide range of chemicals
• EN ISO 374-5 certified for viral protection performance
• AQL1 acceptance level minimises manufacturing defects
• 28cm length enhances forearm coverage during tasks
Applications
• Suitable for industrial chemical handling tasks
• Ideal for laboratory sample preparation and analysis
• Used for maintenance work involving solvent exposure
• Can be used for procedures requiring viral protection
• Suitable for operations needing powder-free gloves
• Ideal for laboratory sample preparation and analysis
• Used for maintenance work involving solvent exposure
• Can be used for procedures requiring viral protection
• Suitable for operations needing powder-free gloves
What sizes are available for users requiring a larger fit?
The supplied specification indicates availability in XL size to accommodate larger hand dimensions.
How does the glove perform against biological hazards?
The glove meets EN ISO 374-5 viral protection criteria indicating validated resistance to certain viral penetration tests.
Is the glove suitable for food handling?
The product is specified as not food safe and should not be used for food contact tasks.
Does the glove include an anti-static property for electronics work?
Anti-static functionality is not present in this specification
it is not designed for electrostatic-sensitive environments.
Related links
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- uvex Blue Nitrile Disposable Gloves 200 μm, Size 2XL
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L
