uvex u-fit strong N2000 Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size S
- RS Stock No.:
- 280-5525
- Mfr. Part No.:
- 6096207
- Manufacturer:
- uvex
Subtotal (1 box of 50 units)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.30 | €0.426 |
*price indicative
- RS Stock No.:
- 280-5525
- Mfr. Part No.:
- 6096207
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile Rubber | |
| Thickness | 200μm | |
| Colour | Blue | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | u-fit strong N2000 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 280mm | |
| Standards/Approvals | EN ISO 374-5:2016, EN ISO 374-1:2016, EN 420:2003+A1:2009 | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile Rubber | ||
Thickness 200μm | ||
Colour Blue | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 1 | ||
Series u-fit strong N2000 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 280mm | ||
Standards/Approvals EN ISO 374-5:2016, EN ISO 374-1:2016, EN 420:2003+A1:2009 | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
UVEX u-fit strong N2000 Series Disposable Gloves, 0.2mm Thickness, S Size - 6096207
This disposable glove is a single-use nitrile barrier designed for environments that require chemical and biological hazard resistance. It combines a thin profile with an extended cuff to support tasks where fingertip sensitivity and forearm protection are required. The product is powder-free, blue in colour and conforms to recognised protective handwear standards relevant to chemical and biological exposure.
Features and Benefits:
• 0.2mm thickness for enhanced tactility and dexterity
• 28cm cuff length for extended forearm coverage
• EN ISO 374-5 conformity for biological hazard protection
• AQL1 quality level providing low defect rates
• Powder-free construction reducing contamination risk
• 28cm cuff length for extended forearm coverage
• EN ISO 374-5 conformity for biological hazard protection
• AQL1 quality level providing low defect rates
• Powder-free construction reducing contamination risk
Applications
• Suitable for handling hazardous reagents in laboratories
• Ideal for procedures involving biological materials
• Used for chemical handling with splash potential
• Can be used in inspection tasks requiring tactile feedback
• Suitable for single-use tasks where contamination control is needed
• Ideal for procedures involving biological materials
• Used for chemical handling with splash potential
• Can be used in inspection tasks requiring tactile feedback
• Suitable for single-use tasks where contamination control is needed
Are these gloves suitable for food handling tasks?
They are not designated as food safe and should not be used for food contact.
Do they provide electrostatic discharge protection?
There is no anti-static capability specified for these gloves.
What is the glove material composition?
The gloves are MADE from nitrile material providing chemical resistance.
How many gloves are supplied per unit?
The packaging specifies a single glove per item.
Which standards cover chemical protection for these gloves?
They meet the EN ISO 374-1 standard for chemical protection.
Related links
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size XL
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- uvex Blue Nitrile Disposable Gloves
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L
