SAUTER REGULATION Distributor, 10 Way, 24V, 2A, Black RAL 9005
- RS Stock No.:
- 766-438
- Mfr. Part No.:
- FXV3210F002
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€216.24
(exc. VAT)
€265.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.24 |
*price indicative
- RS Stock No.:
- 766-438
- Mfr. Part No.:
- FXV3210F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ways | 10 | |
| Product Type | Distributor | |
| Current | 2A | |
| Housing Material | ABS | |
| IP Rating | IP20 | |
| Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Line Side | Spring | |
| Wire Size - Line Side | 0.2 → 1.5 mm² | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | EN 60730-1 Type 1C | |
| Height | 90mm | |
| Width | 52mm | |
| Series | FXV3 | |
| Length | 326.5mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ways 10 | ||
Product Type Distributor | ||
Current 2A | ||
Housing Material ABS | ||
IP Rating IP20 | ||
Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Line Side Spring | ||
Wire Size - Line Side 0.2 → 1.5 mm² | ||
Colour Black RAL 9005 | ||
Standards/Approvals EN 60730-1 Type 1C | ||
Height 90mm | ||
Width 52mm | ||
Series FXV3 | ||
Length 326.5mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION electric distributor is designed to manage power supply and signal positioning for thermal actuators in intelligent heating systems, facilitating optimal energy use in building management.
Enables connection of up to 18 thermal actuators for versatile system integration
Includes integrated valve protection and boiler control for enhanced operational safety
Features adjustable pump logic with follow-on time for energy-efficient performance
Equipped with a transparent cover for easy status visibility through LED indicators
Related links
- SAUTER REGULATION Distributor 24V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 230V Black RAL 9005
- SAUTER REGULATION Distributor 24V Black RAL 9005
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 36 Nominal Size Black RAL 9005
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
