Phoenix Contact VIP Series Distribution Block, 13-Way, 32A
- RS Stock No.:
- 220-5807
- Distrelec Article No.:
- 304-32-292
- Mfr. Part No.:
- 1153438
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€59.60
(exc. VAT)
€73.31
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 29 July 2026
- Plus 5 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.60 | €7.45 |
*price indicative
- RS Stock No.:
- 220-5807
- Distrelec Article No.:
- 304-32-292
- Mfr. Part No.:
- 1153438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Voltage | 450V | |
| Series | VIP | |
| Colour | Yellow, Green | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 32A | ||
Voltage 450V | ||
Series VIP | ||
Colour Yellow, Green | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, 13 Ways, 32A Current Rating - 1153438
This distribution Block is an effective electrical distribution Terminal designed for industrial applications. Comprising 13Ways for connectivity, it utilises a push-in termination method suitable for wire sizes ranging from 24 to 10AWG. Built from Durable polyamide, this high current distribution Block ensures reliable performance in demanding environments.
Features & Benefits
• Supports up to 32A for high current applications
• 450V voltage rating provides robust electrical connections
• Push-in termination method ensures quick and secure wiring
• IP20 rated connectors protect against dust ingress
• Compact dimensions facilitate easy installation in tight spaces
Applications
• Used in automation systems for efficient power distribution
• Ideal for electrical panels in machinery and equipment
• Suitable for requiring reliable electrical connections
• Utilised in the wiring of control systems for monitoring
• Commonly integrated with DIN rail adaptors for secure mounting
What type of wiring methods are compatible with this distribution block?
The Block accommodates solid and flexible wires with sizes ranging from 0.2mm² to 6mm², making it versatile for various applications.
What is the operational temperature range for the distribution block?
It functions optimally within a temperature range of -60°C to 105°C, allowing for short-term peaks up to 130°C without compromising performance.
What features support the ease of maintenance and installation?
Its push-in connection method simplifies wiring tasks, while the Compact design enables installation in confined spaces, promoting quicker assembly.
Can various wire types be used interchangeably with this device?
Yes, it works effectively with both solid and flexible wires, accommodating different applications and flexibility requirements.
