Phoenix Contact VIP Series Distribution Block, 2-Way, 24A
- RS Stock No.:
- 226-4336
- Distrelec Article No.:
- 304-31-651
- Mfr. Part No.:
- 1091665
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.59 | €0.832 |
*price indicative
- RS Stock No.:
- 226-4336
- Distrelec Article No.:
- 304-31-651
- Mfr. Part No.:
- 1091665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Voltage | 450V | |
| Colour | Green, Yellow | |
| Series | VIP | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 24A | ||
Voltage 450V | ||
Colour Green, Yellow | ||
Series VIP | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block works with a voltage rating of 450 volts and current rating of 24 A. This Block comes with a Green, Yellow colour and works with 2.5 mm² cross sectional area.
Polyamide housing material
12AWG wire size
2 number of contacts or connectors
