nVent ERIFLEX Distribution Block, 4 Way, 690V, 125A, Blue
- RS Stock No.:
- 277-6165
- Mfr. Part No.:
- 563820
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€31.72
(exc. VAT)
€39.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.72 |
*price indicative
- RS Stock No.:
- 277-6165
- Mfr. Part No.:
- 563820
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 125A | |
| Housing Material | TPE | |
| Voltage | 690V | |
| Minimum Operating Temperature | 30°C | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 8/2 AWG | |
| Connections Per Pole - Load Side | 6 | |
| Colour | Blue | |
| Width | 109mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Height | 90mm | |
| Series | TD-100-125A | |
| Maximum Operating Temperature | 75°C | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 125A | ||
Housing Material TPE | ||
Voltage 690V | ||
Minimum Operating Temperature 30°C | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 8/2 AWG | ||
Connections Per Pole - Load Side 6 | ||
Colour Blue | ||
Width 109mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Height 90mm | ||
Series TD-100-125A | ||
Maximum Operating Temperature 75°C | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Four pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
Solid bars provide reliability
Related links
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- Socomec Distribution Block 690V White
- nVent ERIFLEX Splitter 690V Blue
