HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-000
Mfr. Part No.:
KV9336M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey RAL 7035

Mount Type

DIN Rail

External Depth

129mm

IP Rating

IP65, IP40, IP54, IP41, IP66

External Width

295mm

External Height

583mm

Material

Polystyrene

Standards/Approvals

UL Subject 94, IEC 60754-2, EN 60670-24, DIN 43871, IEC 60695-2-11

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a degree of protection of IP66, making it suitable for indoor and outdoor installations. With a 3 row design and FIXCONNECT terminal technology, this box is ideal for applications requiring up to 4 different potentials. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings, providing versatility and flexibility in installation.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy