HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-409
- Mfr. Part No.:
- KV9336
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€233.82
(exc. VAT)
€287.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.82 |
*price indicative
- RS Stock No.:
- 117-409
- Mfr. Part No.:
- KV9336
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Width | 295mm | |
| External Height | 583mm | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, IEC 60754-2, DIN 43871 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Width 295mm | ||
External Height 583mm | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, IEC 60754-2, DIN 43871 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high level of protection with IP65 rating, suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and up to 4 different potentials, this box is designed for DIN rail equipment up to 63 A. The grey colour and transparent door add to the aesthetic appeal of the product.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
