HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€196.86

(exc. VAT)

€242.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.86

*price indicative

RS Stock No.:
117-014
Mfr. Part No.:
KV4648M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey

External Depth

129mm

IP Rating

IP54

External Height

708mm

Material

Polystyrene

External Width

295mm

Standards/Approvals

DIN 43871, IEC 60695-2-11, EN 60670-24

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Boxs offer a degree of protection of IP66, making it suitable for indoor and outdoor installations. With a width of 295mm, height of 708mm, and depth of 129mm, this product is designed to accommodate DIN rail equipment up to 63A. The grey colour and material of Polystyrene give it a sleek look and ensure durability. It has a power dissipation capability of 43 watts at 30K according to EN 60670-24, making it efficient for various applications.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy