HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-178
- Mfr. Part No.:
- KV8104
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.62 |
*price indicative
- RS Stock No.:
- 117-178
- Mfr. Part No.:
- KV8104
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 111mm | |
| IP Rating | IP66, IP65 | |
| External Height | 228mm | |
| Material | Polystyrene | |
| External Width | 126mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, EN 60670-24, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 111mm | ||
IP Rating IP66, IP65 | ||
External Height 228mm | ||
Material Polystyrene | ||
External Width 126mm | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, IEC 60754-2, EN 60670-24, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid with a sealing facility, cable entry cover, and protective cover that can be cut out. With a degree of protection of IP65. It is suitable for indoor and outdoor installations, protected against weather influences and mechanical loads.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
