HENSEL ENYSTAR ENYSTAR Distribution Board, 25kA, Polycarbonate, 4 Way
- RS Stock No.:
- 117-249
- Mfr. Part No.:
- FPVN0400GB
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-249
- Mfr. Part No.:
- FPVN0400GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Current Rating | 25kA | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| Supply Voltage | 690V ac | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| External Height | 640mm | |
| External Width | 366mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Current Rating 25kA | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
Supply Voltage 690V ac | ||
External Depth 163mm | ||
IP Rating IP66 | ||
External Height 640mm | ||
External Width 366mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is a versatile solution for both indoor and outdoor installations, offering a high degree of protection against weather influences. With a rated voltage of 690V AC, this product is designed to meet the demands of various standards and laws. The polycarbonate material and grey RAL 7035 colour make it suitable for a wide range of applications.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 6 Way
