HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 8 Way
- RS Stock No.:
- 117-198
- Mfr. Part No.:
- FPVN0810GB
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1,032.02
(exc. VAT)
€1,269.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,032.02 |
*price indicative
- RS Stock No.:
- 117-198
- Mfr. Part No.:
- FPVN0810GB
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 8 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Height | 640mm | |
| Material | Polycarbonate | |
| External Width | 366mm | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 8 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Height 640mm | ||
Material Polycarbonate | ||
External Width 366mm | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board with a degree of protection IP66, is a reliable solution for indoor and outdoor installations. Suitable for a variety of applications, this product offers high quality performance and safety standards to meet your electrical needs.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
