HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-185
- Mfr. Part No.:
- KV2636M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€139.50
(exc. VAT)
€171.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.50 |
*price indicative
- RS Stock No.:
- 117-185
- Mfr. Part No.:
- KV2636M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 483mm | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, EN 60670-24 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP54 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 483mm | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, EN 60670-24 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. With a degree of protection of IP54, it is suitable for indoor and outdoor installations, protected against weather influences.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
