HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- RS Stock No.:
- 117-238
- Mfr. Part No.:
- FCL10
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.88 |
*price indicative
- RS Stock No.:
- 117-238
- Mfr. Part No.:
- FCL10
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 101A | |
| Range | ENYBOARD | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 101A | ||
Range ENYBOARD | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals IEC 60715 | ||
- COO (Country of Origin):
- DE
The Hensel Terminal is designed for installation on DIN rails with a top hat profile of 35 mm, in accordance with IEC 60715. It supports two 25 mm² conductors and eight 4 mm² conductors, made of copper (Cu).
Lightweight design weighing only 0.054 kg for easy handling
Provides a secure connection with its plug in terminal technology
Offers a high current carrying capacity of 101 A for efficient performance
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
