HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

€45.20

(exc. VAT)

€55.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.20

*price indicative

RS Stock No.:
117-288
Mfr. Part No.:
KVPC9103
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Mount Type

DIN Rail

Colour

Grey

External Depth

92mm

IP Rating

IP65

Material

Polycarbonate

External Width

102mm

External Height

197mm

Standards/Approvals

EN 60670-24, IEC 60695-2-11

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with degree of protection IP66, is the perfect solution for indoor and outdoor installations. With a compact design and a variety of features, it ensures reliable performance in harsh environments. The grey RAL 7035 colour adds a modern touch to any space, while the material used guarantees durability and safety. Suitable for a wide range of applications.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy