HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-289
- Mfr. Part No.:
- KVPC6104
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€44.12
(exc. VAT)
€54.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.12 |
*price indicative
- RS Stock No.:
- 117-289
- Mfr. Part No.:
- KVPC6104
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 111mm | |
| IP Rating | IP65, IP66 | |
| External Height | 228mm | |
| External Width | 126mm | |
| Material | Polycarbonate | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, EN 60670-24, IEC 60695-2-11, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 111mm | ||
IP Rating IP65, IP66 | ||
External Height 228mm | ||
External Width 126mm | ||
Material Polycarbonate | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, EN 60670-24, IEC 60695-2-11, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations in both normal and harsh environments. With a degree of protection of IP65, it is suitable for DIN rail equipment up to 63A. Made of polycarbonate material, it offers a power dissipation capability of 12 watts at 30K.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
