HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-396
- Mfr. Part No.:
- KV 7106
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€48.02
(exc. VAT)
€59.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.02 |
*price indicative
- RS Stock No.:
- 117-396
- Mfr. Part No.:
- KV 7106
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 111mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP66 | |
| External Height | 238mm | |
| External Width | 146mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, EN 60670-24, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 111mm | ||
Supply Voltage 400V ac | ||
IP Rating IP66 | ||
External Height 238mm | ||
External Width 146mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60754-2, UL Subject 94, EN 60670-24, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of IP66 protection and is designed for the installation of DIN rail equipment up to 63A. With FIXCONNECT terminal technology and transparent lid. It is ideal for both indoor and outdoor installations, providing protection against weather influences.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
