HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-797
- Mfr. Part No.:
- KV1618M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€103.42
(exc. VAT)
€127.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.42 |
*price indicative
- RS Stock No.:
- 117-797
- Mfr. Part No.:
- KV1618M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 129mm | |
| IP Rating | IP66, IP54 | |
| Material | Polystyrene | |
| External Height | 333mm | |
| External Width | 403mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60754, IEC 6069511, RoHS, EN 606704 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 129mm | ||
IP Rating IP66, IP54 | ||
Material Polystyrene | ||
External Height 333mm | ||
External Width 403mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60754, IEC 6069511, RoHS, EN 606704 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and knockouts for easy installation. With a degree of protection of IP54 and a power dissipation capability of 33 watts. It is suitable for indoor and outdoor use, protected against weather influences.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
