Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€729.40

(exc. VAT)

€897.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€729.40

*price indicative

RS Stock No.:
251-162
Mfr. Part No.:
193174 BP-O-600/11-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Series

Eaton xEnergy Basic LV systems

Colour

White

Mount Type

Surface

External Depth

250mm

IP Rating

IP31

External Height

1.16m

External Width

600mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV system is the perfect solution for low-voltage switchgear needs. Designed for surface-mounted installation, this distributor combines durability and efficiency within a compact form factor. The white enclosure measures 600x1160x250mm, making it versatile for various installation spaces. Built to comply with IP31 protection standards, it guarantees reliability in residential, commercial, and light industrial applications. With a robust sheet steel construction, this enclosure is not only aesthetically pleasing but also functional, ensuring longevity in performance. Whether for metrical mounting or wall fastening, this product is crafted to accommodate diverse user requirements, making it an essential addition to any installation project. The combination of intelligent design with user-friendly features ensures that The Eaton xEnergy system will meet the demands of modern electrical infrastructures.

Surface-mounted installation enhances space efficiency

Sturdy sheet steel construction for maximum durability

Designed for compliance with international protection standards

Accommodating metrical mounting for versatility

Aesthetically pleasing white finish for modern environments

Optimised for both wall and floor standing installation methods

Designed to ensure simple access for maintenance

Zero permissible load on mounting plate according to standards

Impact-resistant design with IK08 rating for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy