Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€653.58

(exc. VAT)

€803.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€653.58

*price indicative

RS Stock No.:
253-219
Mfr. Part No.:
193173 BP-O-600/8-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Lockable

No

Mount Type

Surface

Series

Eaton xEnergy Basic LV systems

Colour

White

External Depth

250mm

IP Rating

IP31

External Height

860mm

Material

Steel

External Width

600mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear is designed for surface-mounted installations, providing a robust solution for electrical distribution needs. With its white powder-coated finish and compact dimensions of 600x860x250mm, this distribution distributor merges function with aesthetics, suitable for various installations. Designed to meet compliance standards, it ensures reliability and durability in demanding environments. The enclosure's IK08 impact resistance rating and IP31 protection level highlight its resilience, making it perfect for both residential and commercial applications. Engineered for seamless integration, it allows for easy access and connection, ensuring efficient operation while maintaining a neat, professional appearance. This versatile system caters to various mounting needs, designed for maximum flexibility and ease of use.

Surface-mounted installation optimises space utilisation

Constructed from high-grade sheet steel for enhanced durability

White powder coating not only adds aesthetic appeal but also protects against corrosion

Impact-resistant design ensures longevity in challenging environments

IP31 rated enclosure offers reliable protection against dust and moisture

Designed for floor-standing or wall-mounted configurations to suit diverse requirements

Adaptable installation capabilities facilitate easy setup and maintenance

Compliant with strict RoHS standards ensuring environmental safety

Lightweight design simplifies handling and positioning during installation

Equipped with no connector holes, catering to specific installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy