Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 14 Way

Subtotal (1 unit)*

€321.96

(exc. VAT)

€396.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.96

*price indicative

RS Stock No.:
339-809
Mfr. Part No.:
SEA9APN108MS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

14

Electrical Phase

1

Current Rating

125A

Range

Acti9

Mount Type

Surface

Series

Acti9

Colour

Cream

External Depth

117mm

IP Rating

IP20, IP3X

External Height

300mm

External Width

417mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar P A is a DIN multi-service distribution board built for efficient distribution in single-phase applications. Its robust cream-colored steel enclosure, with surface mounting and epoxy powder finish, ensures durability and adaptability in various installations. Equipped with essential features like an earth stud, pan assembly, neutral and earth terminal blocks, it offers excellent functionality.

Rated operational current 125A

10 plus 4 ways

IP20 and IP3X protection

IK05 protection

REACh and RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy