Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 100A, 20 Way
- RS Stock No.:
- 339-680
- Mfr. Part No.:
- SEA9APN10S10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,242.56
(exc. VAT)
€2,758.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.56 |
*price indicative
- RS Stock No.:
- 339-680
- Mfr. Part No.:
- SEA9APN10S10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 20 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 100A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| Series | Acti9 | |
| External Depth | 117mm | |
| IP Rating | IP20, IP3X | |
| External Width | 417mm | |
| External Height | 530mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 20 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 100A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
Series Acti9 | ||
External Depth 117mm | ||
IP Rating IP20, IP3X | ||
External Width 417mm | ||
External Height 530mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P A is a split-metered distribution board designed for efficient distribution in single-phase applications. Featuring a durable cream-colored steel enclosure with epoxy powder coating, it ensures reliable performance and adaptability. The board is equipped with essential components such as 2 energy meters (63A), pan assembly, terminal blocks, earth stud, and blanking plate.
Rated operational current 100 A
10 plus 10 ways
IP3X and IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 32 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 68 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 34 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
