Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 24 Way
- RS Stock No.:
- 207-329
- Mfr. Part No.:
- SE125A24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€417.03
(exc. VAT)
€512.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.03 |
*price indicative
- RS Stock No.:
- 207-329
- Mfr. Part No.:
- SE125A24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Series | Acti9 | |
| Colour | Grey | |
| External Depth | 127mm | |
| IP Rating | IP3X, IP2X | |
| External Width | 376mm | |
| External Height | 500mm | |
| Standards/Approvals | EN 60529, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Mount Type Surface | ||
Series Acti9 | ||
Colour Grey | ||
External Depth 127mm | ||
IP Rating IP3X, IP2X | ||
External Width 376mm | ||
External Height 500mm | ||
Standards/Approvals EN 60529, RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Distribution board offers a higher performance level than a standard consumer unit, making it suitable for demanding applications. Its modular design provides flexibility, allowing for customization based on specific needs. It includes metering and integral control options for enhanced functionality. Additionally, the knock out cable entry feature facilitates easy installation and wiring.
RoHS compliant
Halogen free plastic parts product
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 10 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 8 Way
