ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1, USB 3.2 Gen 2, USB Type C Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 818-953
- Mfr. Part No.:
- IB-DK4072M-CU31
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€94.53
(exc. VAT)
€116.27
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.53 |
*price indicative
- RS Stock No.:
- 818-953
- Mfr. Part No.:
- IB-DK4072M-CU31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Laptop Docking Stations | |
| Video Connection Type | HDMI | |
| Bus Type | USB | |
| Maximum Resolution | 4096 x 2160 | |
| USB Specification | USB 3.2 Gen 1, USB 3.2 Gen 2, USB Type C | |
| Number of USB Ports | 3 | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Laptop Docking Stations | ||
Video Connection Type HDMI | ||
Bus Type USB | ||
Maximum Resolution 4096 x 2160 | ||
USB Specification USB 3.2 Gen 1, USB 3.2 Gen 2, USB Type C | ||
Number of USB Ports 3 | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
The ICY BOX Docking station is an Advanced connectivity solution featuring an integrated M.2 NVMe SSD bay for high-speed data transfer and extensive device compatibility, making it perfect for professionals seeking workspace expansion.
Supports USB 3.2 with multiple connectivity options for versatile use
Integrated M.2 NVMe SSD bay allows for Rapid data transfer and easy installation
Built-in HDMI port supports up to 4K
Related links
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
