ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- RS Stock No.:
- 818-971
- Mfr. Part No.:
- IB-1233CL-CR_UK
- Manufacturer:
- ICY BOX
Image representative of range
Subtotal (1 unit)*
€56.63
(exc. VAT)
€69.65
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.63 |
*price indicative
- RS Stock No.:
- 818-971
- Mfr. Part No.:
- IB-1233CL-CR_UK
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Laptop Docking Stations | |
| Bus Type | USB | |
| USB Specification | USB 3.2 Gen 1 | |
| Number of USB Ports | 1 | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Laptop Docking Stations | ||
Bus Type USB | ||
USB Specification USB 3.2 Gen 1 | ||
Number of USB Ports 1 | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
The ICY BOX Dual bay CloneStation is designed for seamless cloning and backing up data from various 2.5 inch and 3.5 inch HDDs/SSDs without the need for a computer.
Supports cloning of two 2.5 inch and 3.5 inch HDDs/SSDs simultaneously
Enables offline cloning for efficient data management
Connects to host devices using a USB Type-B to Type-A cable
Offers USB 3.2 Gen 1 Type-A connectivity with up to 5 Gbit/s transfer rates
Related links
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 3 4 k USB Docking Station PLe ISO 2.0 VGA - 10 xUSB ports
