Verbatim 2 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 8 xUSB ports
- RS Stock No.:
- 904-512
- Mfr. Part No.:
- 32171
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€149.64
(exc. VAT)
€184.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.64 |
*price indicative
- RS Stock No.:
- 904-512
- Mfr. Part No.:
- 32171
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Laptop Docking Stations | |
| Standards/Approvals | No | |
| Thunderbolt Connector Type | USB C | |
| Number of USB Ports | 8 | |
| Supported Number of Displays | 2 | |
| Video Connection Type | HDMI | |
| USB Specification | USB 3.1 Type C | |
| Bus Type | USB | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Laptop Docking Stations | ||
Standards/Approvals No | ||
Thunderbolt Connector Type USB C | ||
Number of USB Ports 8 | ||
Supported Number of Displays 2 | ||
Video Connection Type HDMI | ||
USB Specification USB 3.1 Type C | ||
Bus Type USB | ||
- COO (Country of Origin):
- CN
The Verbatim renowned docking station provides a comprehensive connectivity experience with 15 ports designed for seamless integration and enhanced productivity across multiple devices.
Offers high-resolution HDMI and DisplayPort outputs for enhanced display quality
Supports USB-A 3.2 Gen2 for Rapid data transfers, enabling efficient workflow
Equipped with future-proof 8K video output, supporting up to triple 4K displays
Facilitates a clutter-free workspace through a single-cable connection for multiple devices
Related links
- Verbatim 3 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 7 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- Dell 4 3840 x 2160 pixel USB 3.0, USB C Docking Station USB 3.1 Type C Portswith HDMI - 5 xUSB ports
- StarTech.com 2 1920 x 1200 pixel USB 3.1 Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
