Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 6 xUSB ports
- RS Stock No.:
- 285-4522
- Mfr. Part No.:
- US3324
- Manufacturer:
- Aten
Subtotal (1 unit)*
€130.06
(exc. VAT)
€159.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.06 |
*price indicative
- RS Stock No.:
- 285-4522
- Mfr. Part No.:
- US3324
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Docking Stations | |
| Standards/Approvals | RoHS, USB 3.2 Gen1 | |
| USB Specification | USB 3.2 Gen 1 | |
| Bus Type | USB 3.1 | |
| Number of USB Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Docking Stations | ||
Standards/Approvals RoHS, USB 3.2 Gen1 | ||
USB Specification USB 3.2 Gen 1 | ||
Bus Type USB 3.1 | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- CN
The Aten 2 port USB 3.2 Gen1 peripheral sharing device that allows users to share four USB devices between 2 different general computers by using USB 3.2 Gen 1 Type B to Type A cables. The USB 3.2 Gen1 compliant, which can support data transfer rate up to 5Gbps and backwards compatible with USB 2.0 and USB1.1. It is perfect for high bandwidth devices, such as USB docking stations or HD cameras.
Over current protection
Multiplatform support
LEDs indicates which computer is active
No drivers or external power adapter needed
Related links
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 2 Ports 6 xUSB ports
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- Dell 4 USB Webcam USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- Aten 2 3840 x 2160 pixel USB C Docking Station USB 3.2 Gen 1 Portswith HDMI - 11 xUSB ports
