Aten USB 3.2 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- RS Stock No.:
- 285-4525
- Mfr. Part No.:
- US3344I
- Manufacturer:
- Aten
Subtotal (1 unit)*
€271.08
(exc. VAT)
€333.43
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.08 |
*price indicative
- RS Stock No.:
- 285-4525
- Mfr. Part No.:
- US3344I
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Docking Stations | |
| Standards/Approvals | RoHS, USB 2.0 | |
| Bus Type | USB 3.2 | |
| Number of USB Ports | 8 | |
| USB Specification | USB 3.2 Gen 1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Docking Stations | ||
Standards/Approvals RoHS, USB 2.0 | ||
Bus Type USB 3.2 | ||
Number of USB Ports 8 | ||
USB Specification USB 3.2 Gen 1 | ||
- COO (Country of Origin):
- CN
The Aten 4 port USB 3.2 Gen 1 Industrial Switch enables four computers to share and use USB 3.2 Gen 1 devices such as keyboard, mouse and other peripheral devices. Users can manually switch the focus to a particular computer using the pushbutton on the switch or have the focus automatically switched based on detection of connected computers.
Multiplatform support
Firmware upgradable
Supports hot plugging
Displays port focus via LED indicators
Related links
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 6 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 2 Ports 6 xUSB ports
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- Aten 2 3840 x 2160 pixel USB C Docking Station USB 3.2 Gen 1 Portswith HDMI - 11 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
