ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports

Image representative of range

Subtotal (1 unit)*

€56.63

(exc. VAT)

€69.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.63

*price indicative

RS Stock No.:
818-970
Mfr. Part No.:
IB-1233CL-CR
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Laptop Docking Stations

Supported Number of Displays

1

USB Specification

USB 3.2 Gen 1

Number of USB Ports

1

Bus Type

USB

COO (Country of Origin):
CN
The ICY BOX Dual bay CloneStation is designed for efficient cloning and backing up of 2.5 inch and 3.5 inch HDDs/SSDs with the convenience of an integrated card reader and USB hub.

Supports cloning of two drives simultaneously

Allows offline cloning without a computer connection

Equipped with USB 3.2 Gen 1 Type-A for high-speed transfers up to 5 Gbit/s

Includes a card reader for CF and SD memory cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy