Exacompta Navy, Light Blue Document Stand Document Holder
- RS Stock No.:
- 727-386
- Mfr. Part No.:
- 394202D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€79.91
(exc. VAT)
€98.29
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.91 |
*price indicative
- RS Stock No.:
- 727-386
- Mfr. Part No.:
- 394202D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Document Stand | |
| Product Type | Document Holder | |
| Colour | Navy, Light Blue | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 60mm | |
| Height | 282mm | |
| Width | 60mm | |
| Number of Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Document Stand | ||
Product Type Document Holder | ||
Colour Navy, Light Blue | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 60mm | ||
Height 282mm | ||
Width 60mm | ||
Number of Pockets 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Desk organiser is a stylish and functional solution designed to enhance productivity in the office or home workspace. This elegantly crafted organiser, part of the Bee Blue range, boasts a modern design that aligns with contemporary office decor trends. With its spacious compartments, it accommodates a variety of document formats, including two A5 and two A6 layouts, ensuring that all your essential papers and office supplies are well-organised and easily accessible. Made from environmentally friendly recycled plastic, the organiser not only supports an eco-conscious ethos but also offers a trendy aesthetic that complements any interior. With a warranty of 25 years, it stands as a reliable ally in maintaining your workspaces order and functionality.
Crafted from recycled plastic, demonstrating an eco-friendly commitment
Fitted with multiple compartments for effective document storage
Accommodates both A5 and A6 formats for versatile organisation
Stylish design enhances workspace aesthetics while boosting productivity
Comes with a 25-year warranty which ensuring long-lasting quality
Promotes a sustainable office approach with Blue Angel certification
Designed for easy access to essential office supplies, minimising clutter
Contributes to improved workflow by keeping documents orderly
Related links
- Exacompta Navy, Light Blue Document Stand Document Holder
- Exacompta Assorted Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Nobo Light Blue Card Document Holder
- Exacompta Navy Blue 30
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Navy Plastic Pencil & Pen Holder
