Exacompta Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 449-611
- Mfr. Part No.:
- 55798E
- Manufacturer:
- Exacompta
Stock information currently inaccessible
- RS Stock No.:
- 449-611
- Mfr. Part No.:
- 55798E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal Vertical Expanding File, 6 Sections This vertical, fully plastic, waterproof and durable suitcase organiser organises the classification inside a backpack or in a more general way to classify up to 200 sheets in portrait position. It has a flap that keeps the sorter closed or in the open position because the flap can be attached to the back of the sorter through a notch. The tabs are equipped with label holders to easily identify each compartment. Two sheets of labels are provided, they can be printed on the Kreaman application from www.exacompta.com. The vertical sorter also has 2 label holders on the front panel to insert business cards or identify the contents.
The Exacompta expanding file is a vertical, fully plastic, waterproof, and durable suitcase organizer designed to keep your documents secure and well-organized. It can hold up to 200 sheets in portrait position, making it perfect for both personal and professional use. The flap closure ensures the sorter stays securely closed or can be attached to the back of the sorter when open for easy access. Each compartment features label holders for effortless identification, offering both convenience and protection for your documents. Ideal for storing and organizing inside a backpack or for general file management.
Made of plastic
Waterproof
Plastic clip for closure
Related links
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Polypropylene
- Rexel Document Wallet Clear A4, Plastic
- RS PRO Document Wallet Clear A4, Acrylic
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
