Rexel Document Wallet Clear A4, Plastic
- RS Stock No.:
- 652-501
- Mfr. Part No.:
- 11000
- Manufacturer:
- Rexel
Subtotal (1 pack of 100 units)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.10 | €0.081 |
*price indicative
- RS Stock No.:
- 652-501
- Mfr. Part No.:
- 11000
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Plastic | |
| Colour | Clear | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Plastic | ||
Colour Clear | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel essential pocket A4 Top Opening is designed for those seeking a reliable way to organise and protect documents. Ideal for both office and home use, this product accommodates up to 25 A4 sheets securely, ensuring your important papers are preserved in their best condition. Crafted from lightweight plastic, its clear embossed finish effectively reduces glare, enhancing readability. Additionally, the multi-punched holes provide versatility in filing within most ring binders, making it a practical choice for everyday use. Each pack contains 100 pockets, delivering excellent Value for all your document protection needs.
Holds up to 25 A4 sheets securely
Features a clear reinforcing strip for added durability
Embossed anti-glare surface improves document visibility
Lightweight design facilitates ease of handling
Multi-punched spine offers compatibility with various ring binders
Ideal for everyday office or home document storage
Pack of 100 ensures you have a convenient supply
Ink-safe construction prevents print transfer
Dimensions designed for efficient use in standard document holders
Promotes neat and organised documentation
Related links
- Rexel Document Wallet Clear A4, Plastic
- Exacompta Document Wallet Clear A4, Polypropylene
- RS PRO Document Wallet Clear A4, Acrylic
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
- GBC Document Wallet Clear A4 307 mm, 2 mm 100 Per Pack
