Leitz Document Wallet Blue A4, Polypropylene
- RS Stock No.:
- 652-438
- Mfr. Part No.:
- 57000035
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 652-438
- Mfr. Part No.:
- 57000035
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Blue | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Blue | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz signature book is an exceptional solution for organising essential documents such as contracts and invoices that require signatures. Designed with both functionality and durability in mind, this high-quality signature book features a waterproof and long-lasting hardboard cover coated with colour PP foil, ensuring your important papers remain safe and intact. Additionally, it contains 20 rigid card dividers with a textured surface preventing documents from slipping out. This makes it an Ideal companion for busy professionals seeking to keep their important papers neatly organised and easily accessible.
Waterproof cover protects contents from moisture and wear
Durable hardboard construction provides long-lasting use
20 rigid card dividers keep documents securely separated
Textured surface on dividers prevents documents from sliding out
Label holder allows for easy identification of contents
See-through divider window makes checking contents simple
Constructed with 90% recycled material, making it an eco-friendly choice
Compact dimensions allow for convenient storage and portability
Related links
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Black A4, Polypropylene
- Exacompta Document Wallet Blue A4, Cardboard
- Leitz Document Wallet Black A4, Plastic
- Leitz Document Wallet Black A4, 100% Recycled Cardboard
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
