RS Better World
Esselte Folder Blue A4, Polypropylene
- RS Stock No.:
- 652-523
- Mfr. Part No.:
- 162550
- Manufacturer:
- Esselte
Subtotal (1 pack of 5 units)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.71 | €7.942 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-523
- Mfr. Part No.:
- 162550
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Blue | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Blue | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte No.1 Lever Arch File is an exceptional solution for professional office users seeking a reliable and robust document management system. Crafted to withstand the rigours of daily use, this file features a patented No.1 mechanism that ensures effective and precise closing, guaranteed to seal tightly even after extensive use. Its distinct design promotes Peak performance and reliability, making it an Ideal choice for those who appreciate both functionality and style. With a generous capacity for A4 documents, its perfect for organising important papers while maintaining a sleek and professional appearance.
Patented No.1 mechanism ensures consistent closing reliability
Durable construction designed for high-volume, everyday use
Expertly crafted for perfect alignment of pins and arches, even when full
500-sheet capacity for A4 documents, offering ample storage
Spine pocket designed for easy label personalisation
Reinforced edges and metal corners protect contents and enhance durability
Slotted cover facilitates easy handling and retrieval
Thumb hole designed for quick access and removal of documents
Lightweight at 450 g, making it easy to transport
Available in a classic blue colour, suitable for any office environment
Related links
- Esselte Folder Yellow A4, Polypropylene
- Esselte Folder Red A4, Polypropylene
- Esselte Folder Green A4, Polypropylene
- Esselte Folder Black A4, Polypropylene
- Esselte Folder White A4, Polypropylene
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Blue A4 320 mm, 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
