RS Better World
Esselte Folder Yellow A4, Polypropylene
- RS Stock No.:
- 652-520
- Mfr. Part No.:
- 162520
- Manufacturer:
- Esselte
Subtotal (1 pack of 5 units)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.71 | €7.942 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-520
- Mfr. Part No.:
- 162520
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Yellow | |
| Translucent | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Yellow | ||
Translucent No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte No.1 Lever Arch File is expertly crafted for the discerning office user who values both quality and functionality. Designed to enhance organisation, this Durable lever arch file features a patented No.1 mechanism that guarantees superior performance, allowing for seamless closing and easy access to documents. Its spacious interior can comfortably hold up to 500 A4 sheets, making it perfect for storing extensive project materials or important paperwork. The file is not only practical with its reinforced edges and slotted cover for easy handling but also includes a replaceable spine pocket for personalisation, ensuring your workspace maintains a professional appearance at all times.
Patented No.1 mechanism ensures superior closing performance
Capacity for 500 A4 sheets (80 gsm) for extensive document storage
Spine pocket for exchangeable labels allows for easy personalisation
Reinforced edges provide durability and enhance document protection
Includes thumbhole for effortless document retrieval
Designed for precision with perfect alignment of pins and arches
3-year guarantee on the mechanism for peace of mind
FSC certified materials for environmentally responsible choice
Lightweight at 450 g for effortless transport
Available in a range of colours to suit personal preference
Related links
- Esselte Folder White A4, Polypropylene
- Esselte Folder Red A4, Polypropylene
- Esselte Folder Blue A4, Polypropylene
- Esselte Folder Green A4, Polypropylene
- Esselte Folder Black A4, Polypropylene
- Leitz Presentation Folder Yellow A4 318 mm, 2 mm
- Esselte File Divider Grey A4, Polypropylene
- Esselte Document Pocket Clear A4, Polypropylene
