RS Better World

Esselte Folder White A4, Polypropylene

Subtotal (1 pack of 5 units)*

€39.71

(exc. VAT)

€48.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.71€7.942

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-519
Mfr. Part No.:
162510
Manufacturer:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Folder

Compatible Paper Size

A4

Material

Polypropylene

Colour

White

Translucent

No

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte No.1 Lever Arch File PP is expertly designed for the professional office user seeking durability and superior organisational capability. Engineered with a patented No.1 mechanism, this lever arch file delivers reliable performance, ensuring documents are securely stored with consistent closing, even after extensive use. Boasting a capacity for 500 sheets, it efficiently accommodates your A4 documents while maximising space with its sturdy construction and precision alignment of pins and arches. The combination of practical design elements like a reinforced spine pocket and replaceable labels enriches personalisation options, making document management seamless and effective.

Patented No.1 mechanism guarantees superior locking force for precise closing

Designed to withstand at least 10,000 uses without compromising performance

Optimised for A4 documents, allowing for a clean and professional presentation

Includes a spine pocket for easy label replacement and personalisation

Features metal edges for enhanced durability and secure document handling

Lightweight design at only 450g, making it easy to transport

Packed in units of 5, perfect for bulk needs in any office environment

FSC certified materials showcase commitment to sustainable sourcing

Comes with a 3-year guarantee on the mechanism for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy