RS Better World
Esselte Folder Red A4, Polypropylene
- RS Stock No.:
- 652-521
- Mfr. Part No.:
- 162530
- Manufacturer:
- Esselte
Subtotal (1 pack of 5 units)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.71 | €7.942 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-521
- Mfr. Part No.:
- 162530
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Red | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Red | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte No.1 Lever Arch File is designed for the professional office user seeking high-quality and Durable document storage solutions. This file features a patented No.1 mechanism that delivers outstanding locking force for reliable closure, even after extensive use. With a generous capacity for up to 500 A4 sheets and a sleek design, it ensures your documents are perfectly organised and stored securely. The files reinforced edges and thumbhole provide added durability and easy handling, making it an Ideal choice for those who demand efficiency and quality in their office supplies.
Patented No.1 mechanism guarantees consistent and precise closing
Strong locking force keeps documents securely in place
Designed for A4 format, accommodating up to 500 sheets (80gsm)
Spine pocket allows for easy personalisation with replaceable labels
Reinforced edges enhance durability and increase longevity
Thumb hole facilitates effortless retrieval from shelves
Lightweight design at only 450g for ease of use
Comes packed in a unit of 5, Ideal for bulk office needs
3-year guarantee on the mechanism ensures peace of mind
FSC certified materials reflect a commitment to sustainability
Related links
- Esselte Folder Black A4, Polypropylene
- Esselte Folder White A4, Polypropylene
- Esselte Folder Yellow A4, Polypropylene
- Esselte Folder Blue A4, Polypropylene
- Esselte Folder Green A4, Polypropylene
- Esselte Document Pocket Clear A4, Polypropylene
- Esselte File Divider Grey A4, Polypropylene
- Leitz Presentation Folder Red A4 2 mm
