RS Better World
Esselte Folder Green A4, Polypropylene
- RS Stock No.:
- 652-524
- Mfr. Part No.:
- 162560
- Manufacturer:
- Esselte
Subtotal (1 pack of 5 units)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.71 | €7.942 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-524
- Mfr. Part No.:
- 162560
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Green | |
| Translucent | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Green | ||
Translucent No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte No.1 Lever Arch File is crafted for the discerning office professional, offering exceptional durability and quality. This lever arch file features the innovative No.1 mechanism, ensuring reliable performance and consistent closure even after extensive use. Designed specifically for A4 documents, it accommodates up to 500 sheets, making it Ideal for managing large volumes of paperwork. Its robust construction, combined with practical design elements like a thumb hole and reinforced edges, provides easy handling and secure document storage, making it an essential tool for any professional workspace.
Patented No.1 mechanism guarantees reliable closure, even after 10,000 uses
Designed to fit A4 format documents, seamlessly integrating into your filing system
Spine pocket allows for easy personalisation with replaceable spine labels
Capable of holding up to 500 sheets of 80 gsm paper for efficient document management
Reinforced metal edges enhance durability, protecting your files from wear
Thumb hole provides convenient access for effortless handling
Lightweight design at only 450 g aids in portability without compromising strength
Packed in units of five for efficient storage and transportation
FSC certified, ensuring responsible sourcing and environmental consciousness
Backed by a three-year guarantee on the mechanism for peace of mind
Related links
- Esselte Folder White A4, Polypropylene
- Esselte Folder Yellow A4, Polypropylene
- Esselte Folder Red A4, Polypropylene
- Esselte Folder Blue A4, Polypropylene
- Esselte Folder Black A4, Polypropylene
- Leitz Presentation Folder Green A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 320 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
