Toughbuilt Industries Cart, 113 kg Load, 480mm W x 600 mm L x 180 mm H
- RS Stock No.:
- 763-594
- Mfr. Part No.:
- TB-B1-T-10-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€142.80
(exc. VAT)
€175.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.80 |
*price indicative
- RS Stock No.:
- 763-594
- Mfr. Part No.:
- TB-B1-T-10-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Load Capacity | 113kg | |
| Product Type | Cart | |
| Width | 480mm | |
| Length | 600mm | |
| Foldable | No | |
| Colour | Black | |
| Height | 180mm | |
| Deck Shape | Rectangle | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Load Capacity 113kg | ||
Product Type Cart | ||
Width 480mm | ||
Length 600mm | ||
Foldable No | ||
Colour Black | ||
Height 180mm | ||
Deck Shape Rectangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries 4 wheel cart features four heavy-duty 10cm swivel hard-rubber casters that maneuver easily in tight spaces. The two front casters have locking mechanisms for added stability, keeping the cart securely in place during loading, unloading, or when stationary. Specifically designed for StackTech toolboxes and organizers, it automatically locks them into place when stacked.
Offers four heavy-duty 10cm swivel hard-rubber casters
Includes locking front casters to ensure stability
Built from high-performance polymer for durability
Built-in tie-down points for securely anchoring straps
Related links
- Toughbuilt Industries 1 Drawer Plastic Organiser 370 mm 560 mm 50
- Toughbuilt Industries 22 Black Plastic Tool Box, 560 mm x 43.5 x 325 mm
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
