Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.00

(exc. VAT)

€66.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€54.00
10 +€49.68

*price indicative

RS Stock No.:
763-590
Mfr. Part No.:
TB-B1-O-10C-BEA
Manufacturer:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Material

Plastic

Product Type

Organiser

Number of Compartments

12

Sub Type

Organiser Tool Case

Length

500mm

Width

50

Height

280mm

Wheeled

No

Lock Type

Latch

Number of Drawers

1

Tray Type

Lockable base Tray

Colour

Black, Yellow

Weight

14.87kg

Number of Trays

6

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries Compact low profile organizer is built to keep pros sorted with clear visibility and quick access to small parts. designed to lock automatically onto any stacktech toolbox, it opens easily with a one‑handed latch and features a transparent LID for instant viewing. with multiple bins and dividers, it streamlines organization for efficient workflow.

Includes automatic locking onto any stacktech toolbox

Offers a see‑through TOP for quick content viewing Tough Built

Provides a one‑handed centre latch for easy access

Supports organization with six bins and six dividers Tough Built

Uses a low‑profile design for efficient stacking and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy