Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5

Image representative of range

Subtotal (1 unit)*

€162.00

(exc. VAT)

€199.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.00

*price indicative

RS Stock No.:
763-632
Mfr. Part No.:
TB-B1-B-50-BEA
Manufacturer:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Material

Plastic

Product Type

Tool Box

Sub Type

Tool Box

Length

560mm

Width

33.5

Height

435mm

Lock Type

Latch

Wheeled

No

Number of Drawers

1

Tray Type

Lockable base Tray

Colour

Black

Weight

14.87kg

Number of Trays

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries Stacktech large tool box is built for pros who need high‑capacity storage, fast stacking, and rugged protection. designed with a self‑aligning TOP and auto‑locking interface, it keeps gear secure during transport. its steel‑reinforced lid, armoured corners, and ip65 sealing ensure dependable durability in demanding jobsite conditions.

Includes a self‑aligning TOP for effortless stacking

Offers an auto‑locking Interface for secure transport

Provides a lock indicator for safe mobility

Supports organization with an internal tray and diy divider grooves

Uses quick‑release steel rails for tool‑free customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy