Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 164-1326
- Mfr. Part No.:
- 3842554458
- Manufacturer:
- Bosch Rexroth
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 box of 2 units)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €30.78 | €15.39 | - |
| 5 - 9 | €29.56 | €14.78 | 3% |
| 10 + | €28.95 | €14.475 | 5% |
*price indicative
- RS Stock No.:
- 164-1326
- Mfr. Part No.:
- 3842554458
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 8 mm | |
| Material | Plastic | |
| Product System | Guarding Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 8 mm | ||
Material Plastic | ||
Product System Guarding Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Door Hinge, Galvanised Steel Fastening, Anti-Torsion Centering Bolts - MGE Series - 3842554458
Want to keep your cabinets easy to access? Choose this door hinge from Bosch Rexroth. It's designed for installation on a 30 (W) x 30mm (L) strut profile with 8mm grooves, making it ideal for smaller storage units. Thanks to its PA casing that resists fire and chemicals, this is a tough option for use in harsh environments. Rest assured, the internal hinge element is made of stainless steel to hold onto heavier doors with ease.
Features & Benefits
• Galvanised steel fastening plates securely attach to a flat surface to keep your doors upright
• Centering bolts make it a cinch to install in the correct position, without twisting
Applications
• Office units
• Storage facilities
• Manufacturing industry
Does this hinge come with fittings?
Yes. It comes with two M6x16 threaded bolts and PA caps, so it's ready to fit straight out of the box.
Related links
- Bosch Rexroth Plastic Hinge Guarding Accessory 10 mm Slot, 50 mm Strut Profile
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- RS PRO Plastic Hinge 40 8 mm Slot, 40 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
