Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- RS Stock No.:
- 164-1328
- Mfr. Part No.:
- 3842554468
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€34.98
(exc. VAT)
€43.03
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €34.98 | €17.49 |
| 5 - 9 | €33.58 | €16.79 |
| 10 + | €32.85 | €16.425 |
*price indicative
- RS Stock No.:
- 164-1328
- Mfr. Part No.:
- 3842554468
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 45 x 45 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 45 x 45 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Door Hinge, PA Material, Galvanised Steel Axle - MGE Series - 3842554468
This door hinge from Bosch Rexroth is a swing of beauty. It fits accurately onto a 45 (W) x 45mm (L) strut profile with 8mm grooves, making it ideal for small and medium storage systems. To install the unit, slide it into the groove and then use the centering bolts to fix it into the correct position quickly. Each box comes with two complete hinges, so you have all you need to put up one door.
Features & Benefits
• Light 93g weight won't strain the mounting surface
• PA hinge resists heat, chemicals and corrosion to support long-lasting use
• Galvanised steel axle provides the structural integrity to hold onto doors and cabinets with ease
Applications
• Manufacturing plants
• Office organisation
• Storage facilities
What size bolts are included?
Each hinge comes with an M6x18 threaded bolt and PA caps, so there's no need to rummage for extra fittings.
Related links
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 10 mm Slot, 50 mm Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Grey 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene 45 x 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
