Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 267-3109
- Mfr. Part No.:
- 3842555274
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 267-3109
- Mfr. Part No.:
- 3842555274
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Mounting Rim | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 8 mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Mounting Rim | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 8 mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Mounting Rim, 2m Length, 0.13kg Weight - 3842555274
Need to box in your open shelving? Use this mounting rim from Bosch Rexroth. It's an optional internal lip that holds onto surfaces like flat metal sheets or wire grates, giving you additional support. The play-free design allows for fast and easy installation with just a screwdriver. As the rim slots into a strut's 8mm groove, it's widely compatible with commonly used profiles.
Features & Benefits
• Self-tapping screws mount without profile finishing for speedy installation
• Comfortably holds surface mounts between 2 and 6mm thick, so it's a versatile choice
• Internal grips prevent wobbling to keep support surfaces stable
Applications
• Workshop storage
• Warehouse organisation
• Processing centres
How do I secure the support elements?
Quickly secure surface elements by installing this mounting rim into the grooves of your strut. Next, insert the wall of your choice into the rim and frame it with two or three other struts to secure it.
Related links
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
