Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 267-3113
- Mfr. Part No.:
- 3842555280
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€70.10
(exc. VAT)
€86.22
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.10 |
*price indicative
- RS Stock No.:
- 267-3113
- Mfr. Part No.:
- 3842555280
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Mounting Rim | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 8 mm | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Mounting Rim | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 8 mm | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth mounting rim profile for the play-free mounting of surface elements in the profile slot. One or both sides of the mounting rim profile used, depending on the thickness of the surface element.
Installation during profile frame assembly
Suitable for use under clean room conditions
Related links
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 10 mm Slot, 10 mm Strut Profile
